THS4011CD Texas Instruments, Op Amp, 270MHz, 10 → 28 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9119
Mfr. Part No.:
THS4011CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

10 → 28 V

Typical Gain Bandwidth Product

270MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

260V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

No

Typical Voltage Gain

81.6 dB

Length

4.9mm

Height

1.58mm

Typical Input Voltage Noise Density

7.5nV/√Hz

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

COO (Country of Origin):
TW

High Speed Operational Amplifiers


Related links