Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
LMV321IDCKR Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 5-Pin SC-70
RS Stock No.:
121-9101
Mfr. Part No.:
LMV321IDCKR
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
121-9101
Mfr. Part No.:
LMV321IDCKR
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Low Voltage Operational Amplifiers, LMV Series
Attribute
Value
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1MHz
Typical Slew Rate
1V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
100 dB
Rail to Rail
Rail to Rail Output
Typical Input Voltage Noise Density
39nV/√Hz
Width
1.25mm
Length
2mm
Height
0.9mm
Dimensions
2 x 1.25 x 0.9mm