- RS Stock No.:
- 121-8857
- Mfr. Part No.:
- LMC6482AIN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8857
- Mfr. Part No.:
- LMC6482AIN/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 1.3V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 116.5 dB |
Typical Input Voltage Noise Density | 37nV/√Hz |
Dimensions | 9.27 x 6.35 x 3.3mm |
Width | 6.35mm |
Height | 3.3mm |
Length | 9.27mm |
- RS Stock No.:
- 121-8857
- Mfr. Part No.:
- LMC6482AIN/NOPB
- Brand:
- Texas Instruments