TLV2374IPW Texas Instruments, Precision, Op Amp, RRIO, 3MHz, 3 → 15 V, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-8423
Mfr. Part No.:
TLV2374IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 → 15 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

2.4V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Input/Output

Length

5mm

Typical Input Voltage Noise Density

39nV/√Hz

Dimensions

5 x 4.4 x 1.15mm

Height

1.15mm

Width

4.4mm

COO (Country of Origin):
MY

Low Voltage CMOS Op Amps, LMV/TLV Series


Related links