- RS Stock No.:
- 121-8279
- Mfr. Part No.:
- TL074CN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8279
- Mfr. Part No.:
- TL074CN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Length | 19.3mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Dimensions | 19.3 x 6.35 x 4.57mm |
Height | 4.57mm |
Width | 6.35mm |
Related links
- TL074IN Texas Instruments 3MHz, 14-Pin PDIP
- TL084ACN Texas Instruments 3MHz, 14-Pin PDIP
- TL084CN Texas Instruments 3MHz, 14-Pin PDIP
- TL074ACN Texas Instruments 3MHz, 14-Pin PDIP
- TL084IN Texas Instruments 3MHz, 14-Pin PDIP
- RC4136N Texas Instruments 3MHz, 14-Pin PDIP
- TL074BCN Texas Instruments 3MHz, 14-Pin PDIP
- LF347N Texas Instruments 3MHz, 14-Pin PDIP