TSX7192IYST STMicroelectronics, Precision, Op Amp, RRIO, 9MHz, 8-Pin MiniSOIC
- RS Stock No.:
- 111-6500
- Mfr. Part No.:
- TSX7192IYST
- Brand:
- STMicroelectronics
- RS Stock No.:
- 111-6500
- Mfr. Part No.:
- TSX7192IYST
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MiniSOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 9MHz | |
| Typical Slew Rate | 2.5V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Output Current | 40 (Sink) mA, 69 (Source) mA | |
| Offset Voltage | 450µV | |
| Maximum Input Voltage | 16 V | |
| Typical Voltage Gain | 149 dB | |
| Input Voltage Range | 2.7 → 16 V | |
| Width | 3.1mm | |
| Dimensions | 3.2 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Minimum Input Voltage | 2.7 V | |
| Input Offset Current | 200pA | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Length | 3.2mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MiniSOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 9MHz | ||
Typical Slew Rate 2.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Output Current 40 (Sink) mA, 69 (Source) mA | ||
Offset Voltage 450µV | ||
Maximum Input Voltage 16 V | ||
Typical Voltage Gain 149 dB | ||
Input Voltage Range 2.7 → 16 V | ||
Width 3.1mm | ||
Dimensions 3.2 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Minimum Input Voltage 2.7 V | ||
Input Offset Current 200pA | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Length 3.2mm | ||
TSX7192, Low Power, Precision, Rail-to-Rail I/O, 16 V Dual Operational Amplifier
Low current consumption: 850 μA max.
Gain bandwidth product: 9 MHz
Power supply operation from 2.7 V to 16 V
ESD high tolerance: 4 kV (HBM)
Extended temperature range: -40 °C to +125°C
Automotive qualification
