TSB572IYQ2T STMicroelectronics, Low Power, Op Amp, RRIO, 2.5MHz, 8-Pin DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
111-6490
Mfr. Part No.:
TSB572IYQ2T
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

DFN

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

2.5MHz

Typical Slew Rate

1V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Output Current

50 (Source) mA, 65 (Sink) mA

Offset Voltage

2.1mV

Typical Voltage Gain

114 dB

Maximum Input Voltage

36 V

Rail to Rail

Rail to Rail Input/Output

Height

0.7mm

Width

3mm

Input Voltage Range

4 → 36 V

Dimensions

3 x 3 x 0.7mm

Minimum Input Voltage

4 V

Length

3mm

Input Offset Current

35nA

Typical Input Voltage Noise Density

20nV/√Hz

TSB572, Low Power, 2.5 MHz, Rail-to-Rail I/O, 36 V BiCMOS Operational Amplifier


Low-power consumption: 380 μA typical
Power supply operation from 4 V to 36 V
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.