LMC6041IM/NOPB Texas Instruments, Precision, Op Amp, 75kHz, 5 → 15 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-5756
Mfr. Part No.:
LMC6041IM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

75kHz

Typical Slew Rate

0.02V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

120 dB

Rail to Rail

No

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Width

3.9mm

CMOS Operational Amplifiers, LMC/LPC Series


Related links