LMV341MG/NOPB Texas Instruments, Op Amp, RRO, 1MHz, 3 V, 5 V, 6-Pin SC-70
- RS Stock No.:
- 102-5725
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5725
- Mfr. Part No.:
- LMV341MG/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 1V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 116 dB | |
| Rail to Rail | Rail to Rail Output | |
| Typical Input Voltage Noise Density | 39nV/√Hz | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 116 dB | ||
Rail to Rail Rail to Rail Output | ||
Typical Input Voltage Noise Density 39nV/√Hz | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Width 1.25mm | ||
Height 0.9mm | ||
Length 2mm | ||
Low Voltage CMOS Op Amps, LMV/TLV Series
Related links
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMV342MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC
- LMV321M5/NOPB Texas Instruments RRO 3 V 5-Pin SOT-23
- LPV321M7/NOPB Texas Instruments RRO 3 V, 5-Pin SC-70
