Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 30 V SOIC
- RS Stock No.:
- 100-3832
- Mfr. Part No.:
- LM258D
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 75 units)*
£29.40
(exc. VAT)
£35.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,800 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.392 | £29.40 |
| 150 - 300 | £0.382 | £28.65 |
| 375 - 675 | £0.372 | £27.90 |
| 750 - 1050 | £0.362 | £27.15 |
| 1125 + | £0.353 | £26.48 |
*price indicative
- RS Stock No.:
- 100-3832
- Mfr. Part No.:
- LM258D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 7 mV | |
| Minimum Operating Temperature | -25°C | |
| Input Bias Current | -300 nA | |
| Slew Rate | 0.3V/μs | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.58mm | |
| Series | LM258 | |
| Width | 3.91 mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Output Current | -10mA | |
| Input Offset Current | 100 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 700kHz | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 7 mV | ||
Minimum Operating Temperature -25°C | ||
Input Bias Current -300 nA | ||
Slew Rate 0.3V/μs | ||
Maximum Operating Temperature 85°C | ||
Height 1.58mm | ||
Series LM258 | ||
Width 3.91 mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Automotive Standard No | ||
Output Current -10mA | ||
Input Offset Current 100 nA | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Related links
- LM258D Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- LM358ADR Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- LM358AD Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- LM358DR Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- LM358D Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- LM258DR Texas Instruments 700 kHz, 8-Pin 30 V SOIC
- Texas Instruments 700 kHz, 8-Pin 30 V PDIP
