- RS Stock No.:
- 100-0732
- Mfr. Part No.:
- LM10CN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-0732
- Mfr. Part No.:
- LM10CN/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 112 dB |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Width | 6.35mm |
Height | 3.3mm |