ISL28217FBZ-T7A Intersil, Low Power, Op Amp, 1.5MHz 10 kHz, 8-Pin SOIC
- RS Stock No.:
- 100-0653
- Mfr. Part No.:
- ISL28217FBZ-T7A
- Brand:
- Intersil
- RS Stock No.:
- 100-0653
- Mfr. Part No.:
- ISL28217FBZ-T7A
- Brand:
- Intersil
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 1.5MHz | |
| Typical Slew Rate | 0.5V/µs | |
| Maximum Operating Frequency | 10 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Output Current | 43 mA | |
| Offset Voltage | ±190µV | |
| Rail to Rail | No | |
| Typical Voltage Gain | 143 dB | |
| Maximum Input Voltage | ±20 V | |
| Input Offset Current | 1.5nA | |
| Length | 4.9mm | |
| Minimum Input Voltage | ±2.25 V | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Width | 3.9mm | |
| Height | 1.45mm | |
| Input Voltage Range | ±2.25 → ±20 V | |
| Typical Input Voltage Noise Density | 12nV/√Hz | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Current 43 mA | ||
Offset Voltage ±190µV | ||
Rail to Rail No | ||
Typical Voltage Gain 143 dB | ||
Maximum Input Voltage ±20 V | ||
Input Offset Current 1.5nA | ||
Length 4.9mm | ||
Minimum Input Voltage ±2.25 V | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Width 3.9mm | ||
Height 1.45mm | ||
Input Voltage Range ±2.25 → ±20 V | ||
Typical Input Voltage Noise Density 12nV/√Hz | ||
- COO (Country of Origin):
- MY
ISL28217, 40V Low Power Precision Operational Amplifier, Intersil
Superb offset voltage: 0.6 μV/°C, Max.
Input bias current: ±1 nA, Max.
Input bias current: ±5 pA/°C, Max.
Low current consumption: 440 μA
Voltage noise: 8 nV/Hz
Power supply from 4.5 V to 40 V
