ISL24021IRT065Z-T7A Intersil, Op Amp, RRIO, 27MHz, 8-Pin DNF
- RS Stock No.:
- 100-0650
- Mfr. Part No.:
- ISL24021IRT065Z-T7A
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-0650
- Mfr. Part No.:
- ISL24021IRT065Z-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | DNF | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 27MHz | |
Typical Slew Rate | 19V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | 19 V | |
Rail to Rail | Rail to Rail Input/Output | |
Offset Voltage | 15mV | |
Typical Voltage Gain | 100 dB | |
Output Current | ±300 mA | |
Width | 3mm | |
Height | 0.7mm | |
Input Voltage Range | 4.5 → 19 V | |
Length | 3mm | |
Dimensions | 3 x 3 x 0.7mm | |
Minimum Input Voltage | 4.5 V | |
Select all | ||
---|---|---|
Brand Intersil | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type DNF | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 27MHz | ||
Typical Slew Rate 19V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 19 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage 15mV | ||
Typical Voltage Gain 100 dB | ||
Output Current ±300 mA | ||
Width 3mm | ||
Height 0.7mm | ||
Input Voltage Range 4.5 → 19 V | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.7mm | ||
Minimum Input Voltage 4.5 V | ||
ISL24021, 1A Rail-to-Rail Input-Output Operational Amplifier, Intersil
±1 A peak Output Short Circuit Current
±300 mA Continuous Output Current
4.5 V to 19 V Maximum Supply Voltage
2 mA Supply Current
18 V/μs Slew Rate
25 MHz at -3 dB Bandwidth
±300 mA Continuous Output Current
4.5 V to 19 V Maximum Supply Voltage
2 mA Supply Current
18 V/μs Slew Rate
25 MHz at -3 dB Bandwidth
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.