ISL28194FHZ-T7A Intersil, Op Amp, RRIO, 3.5kHz 100 Hz, 6-Pin SOT-23
- RS Stock No.:
- 100-0635
- Mfr. Part No.:
- ISL28194FHZ-T7A
- Brand:
- Intersil
- RS Stock No.:
- 100-0635
- Mfr. Part No.:
- ISL28194FHZ-T7A
- Brand:
- Intersil
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Mounting Type | Surface Mount | |
Package Type | SOT-23 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 6 | |
Typical Gain Bandwidth Product | 3.5kHz | |
Typical Slew Rate | 1.2V/ms | |
Maximum Operating Frequency | 100 Hz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | 5.5 V | |
Rail to Rail | Rail to Rail Input/Output | |
Offset Voltage | ±2.5mV | |
Typical Voltage Gain | 115 dB | |
Output Current | 11 mA | |
Length | 2.9mm | |
Input Offset Current | 60pA | |
Width | 1.6mm | |
Height | 1.14mm | |
Minimum Input Voltage | 1.8 V | |
Input Voltage Range | 1.8 → 5.5 V | |
Dimensions | 2.9 x 1.6 x 1.14mm | |
Typical Input Voltage Noise Density | 265nV/√Hz | |
Select all | ||
---|---|---|
Brand Intersil | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Gain Bandwidth Product 3.5kHz | ||
Typical Slew Rate 1.2V/ms | ||
Maximum Operating Frequency 100 Hz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage ±2.5mV | ||
Typical Voltage Gain 115 dB | ||
Output Current 11 mA | ||
Length 2.9mm | ||
Input Offset Current 60pA | ||
Width 1.6mm | ||
Height 1.14mm | ||
Minimum Input Voltage 1.8 V | ||
Input Voltage Range 1.8 → 5.5 V | ||
Dimensions 2.9 x 1.6 x 1.14mm | ||
Typical Input Voltage Noise Density 265nV/√Hz | ||
- COO (Country of Origin):
- MY
ISL28194, Ultra-Small, 330nA, Single Supply, Rail-to-Rail I/O Operational Amplifier, Intersil
Ultra-Low Single-Supply Operation Down to +1.8 V
2 mV Max. Offset Voltage
60 pA Max. Input Bias Current
3.5 kHz Gain Bandwidth Product