ISL28230CUZ-T7A Intersil, Precision, Op Amp, RRIO, 400kHz 1 MHz, 8-Pin MSOP
- RS Stock No.:
- 100-0171
- Mfr. Part No.:
- ISL28230CUZ-T7A
- Brand:
- Intersil
- RS Stock No.:
- 100-0171
- Mfr. Part No.:
- ISL28230CUZ-T7A
- Brand:
- Intersil
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 400kHz | |
Typical Slew Rate | 0.1 (Negative) V/μs, 0.2 (Positive) V/μs | |
Maximum Operating Frequency | 1 MHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | ±2.75 V | |
Rail to Rail | Rail to Rail Input/Output | |
Offset Voltage | ±55µV | |
Output Current | 15 mA | |
Typical Voltage Gain | 150 dB | |
Width | 3mm | |
Input Voltage Range | ±0.9 → ±2.75 V | |
Height | 0.86mm | |
Dimensions | 3 x 3 x 0.86mm | |
Minimum Input Voltage | ±0.9 V | |
Typical Input Voltage Noise Density | 65nV/√Hz | |
Length | 3mm | |
Input Offset Current | -60pA | |
Select all | ||
---|---|---|
Brand Intersil | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 400kHz | ||
Typical Slew Rate 0.1 (Negative) V/μs, 0.2 (Positive) V/μs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage ±2.75 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage ±55µV | ||
Output Current 15 mA | ||
Typical Voltage Gain 150 dB | ||
Width 3mm | ||
Input Voltage Range ±0.9 → ±2.75 V | ||
Height 0.86mm | ||
Dimensions 3 x 3 x 0.86mm | ||
Minimum Input Voltage ±0.9 V | ||
Typical Input Voltage Noise Density 65nV/√Hz | ||
Length 3mm | ||
Input Offset Current -60pA | ||
- COO (Country of Origin):
- MY
ISL28230, Dual Micropower, Low Drift, Rail-to-Rail I/O Operational Amplifier, Intersil
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single power supply from +1.8 V to +5.5 V