ISL28130FHZ-T7A Intersil, Precision, Op Amp, RRIO, 400kHz 1 MHz, 5-Pin SOT-23
- RS Stock No.:
- 100-0158
- Mfr. Part No.:
- ISL28130FHZ-T7A
- Brand:
- Intersil
- RS Stock No.:
- 100-0158
- Mfr. Part No.:
- ISL28130FHZ-T7A
- Brand:
- Intersil
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 400kHz | |
| Typical Slew Rate | 0.1 (Negative) V/μs, 0.2 (Positive) V/μs | |
| Maximum Operating Frequency | 1 MHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | ±2.75 V | |
| Rail to Rail | Rail to Rail Input/Output | |
| Offset Voltage | ±55µV | |
| Typical Voltage Gain | 150 dB | |
| Output Current | 15 mA | |
| Dimensions | 2.9 x 1.6 x 1.14mm | |
| Width | 1.6mm | |
| Input Voltage Range | ±0.9 → ±2.75 V | |
| Length | 2.9mm | |
| Typical Input Voltage Noise Density | 65nV/√Hz | |
| Minimum Input Voltage | ±0.9 V | |
| Height | 1.14mm | |
| Input Offset Current | -60pA | |
Select all | ||
|---|---|---|
Brand Intersil | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 400kHz | ||
Typical Slew Rate 0.1 (Negative) V/μs, 0.2 (Positive) V/μs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage ±2.75 V | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage ±55µV | ||
Typical Voltage Gain 150 dB | ||
Output Current 15 mA | ||
Dimensions 2.9 x 1.6 x 1.14mm | ||
Width 1.6mm | ||
Input Voltage Range ±0.9 → ±2.75 V | ||
Length 2.9mm | ||
Typical Input Voltage Noise Density 65nV/√Hz | ||
Minimum Input Voltage ±0.9 V | ||
Height 1.14mm | ||
Input Offset Current -60pA | ||
- COO (Country of Origin):
- MY
ISL28130, ISL28133, Single Micropower, Low Drift or Chopper Stabilised, Rail-to-Rail I/O Operational Amplifiers, Intersil
ISL28130 (Low Drift)
Low offset drift: 150 nV/°C, Max.
Input bias current: 250 pA, Max.
Quiescent current: 20 μA, Typical per amplifier
Single supply range: +1.8 V to +5.5 V
ISL28133 (Chopper Stabilised)
Low offset TC: 0.075 μV/°C, Max.
Input bias current: 300 pA, Max.
Quiescent current: 18 μA, Typical
Wide supply range: 1.8 V to 5.5 V
