OPA2604AP Texas Instruments, Op Amp, 20MHz, 8-Pin PDIP
- RS Stock No.:
- 828-678
- Mfr. Part No.:
- OPA2604AP
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 828-678
- Mfr. Part No.:
- OPA2604AP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 20MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | |
| Typical Slew Rate | 25V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Typical Voltage Gain | 100 dB | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Length | 9.81mm | |
| Typical Input Voltage Noise Density | 25nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 20MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V | ||
Typical Slew Rate 25V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Typical Voltage Gain 100 dB | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Length 9.81mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
