MCP6242-E/MS Microchip, Rail to Rail I/O, Op Amps, RRIO, 550kHz, 1.8 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 649-550
- Mfr. Part No.:
- MCP6242-E/MS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.42 | £4.20 |
| 100 - 490 | £0.37 | £3.70 |
| 500 - 990 | £0.332 | £3.32 |
| 1000 + | £0.286 | £2.86 |
*price indicative
- RS Stock No.:
- 649-550
- Mfr. Part No.:
- MCP6242-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Through Hole | |
| Package Type | MSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5.5 V | |
| Typical Gain Bandwidth Product | 550kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Through Hole | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 550kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Rail-to-rail operational amplifier offers wide bandwidth for the quiescent current, featuring a 550 kHz gain bandwidth product and a typical phase margin of 68 degrees, operating from a single supply voltage as low as 1.8V while drawing a typical quiescent current of 50 microamperes, and is designed using one of Microchips advanced CMOS processes.
Rail-to-rail input and output
Extended temperature range from -40°C to +125°C
Available in 5-pin SC-70 and SOT-23 packages
Extended temperature range from -40°C to +125°C
Available in 5-pin SC-70 and SOT-23 packages
Related links
- MCP6242T-E/MS Microchip Op Amps 550kHz 8-Pin MSOP
- MCP6L2T-E/MS Microchip Op Amps 10kHz 8-Pin MSOP
- MCP6232T-E/MS Microchip Op Amps 300kHz 8-Pin MSOP
- MCP6007T-E/MS Microchip Op Amps 1MHz 8-Pin MSOP
- MCP6241-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6242T-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6241UT-E/LT Microchip Op Amps 550kHz 5-Pin SC-70
- MCP6242-E/MS Microchip RRIO 3 V 8-Pin MSOP
