MCP6007T-E/MS Microchip, Rail to Rail I/O, Op Amps, RRIO, 1MHz, 1.8 → 5.5 V, 8-Pin MSOP

Bulk discount available

Subtotal 200 units (supplied on a reel)*

£41.20

(exc. VAT)

£49.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
200 - 980£0.206
1000 - 1980£0.185
2000 +£0.159

*price indicative

Packaging Options:
RS Stock No.:
649-373P
Mfr. Part No.:
MCP6007T-E/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Amplifier Type

Rail to Rail I/O

Mounting Type

Through Hole

Package Type

MSOP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

1MHz

Rail to Rail

Rail to Rail Input/Output

COO (Country of Origin):
TH
The Microchip Operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 50 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Rail-to-Rail Input and Output
Temperature Range is -40°C to +125°C
Duals available in SOIC and MSOP packages