MCP6V76T-E/OT Microchip, Linear, Op Amps, 2MHz, 2 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 644-247
- Mfr. Part No.:
- MCP6V76T-E/OT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.88
(exc. VAT)
£7.055
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.176 | £5.88 |
| 50 - 245 | £1.036 | £5.18 |
| 250 - 495 | £0.928 | £4.64 |
| 500 + | £0.80 | £4.00 |
*price indicative
- RS Stock No.:
- 644-247
- Mfr. Part No.:
- MCP6V76T-E/OT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Linear | |
| Mounting Type | Through Hole | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2 → 5.5 V | |
| Typical Gain Bandwidth Product | 2MHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Linear | ||
Mounting Type Through Hole | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2 → 5.5 V | ||
Typical Gain Bandwidth Product 2MHz | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices provide a gain bandwidth product of 2 MHz, are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 2.0V with a maximum quiescent current of only 260 uA.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of only 150 nV
No 1/f noise
GBWP of 2 MHz
Enhanced EMI rejection
Small SC70 and SOT-23 packaging
Maximum offset of only 25 uV
Maximum offset drift of only 150 nV
No 1/f noise
GBWP of 2 MHz
Enhanced EMI rejection
Small SC70 and SOT-23 packaging
Related links
- MCP6V31T-E/OT Microchip Op Amps 1.8 → 5.5 V, 5-Pin SOT-23
- MCP6474-E/SL Microchip RRIO 2 → 5.5 V, 14-Pin SOIC
- MCP6V71T-E/OT Microchip RRIO 2 → 5.5 V, 5-Pin SOT-23
- MCP6V51T-E/OT Microchip Op Amps 4.5 → 45 V, 5-Pin SOT-23
- MCP6271T-E/OT Microchip RRIO 3 V 5-Pin SOT-23
- MCP6L71T-E/OT Microchip Op Amp 2MHz 2 MHz, 5-Pin SOT-23
- MCP6V74-E/ST Microchip RRIO 2 → 5.5 V, 14-Pin TSSOP
- MCP6472-E/MS Microchip RRIO 2 → 5.5 V, 8-Pin MSOP
