MCP6006T-E/OTVAO Microchip, Operational Amplifier, Op Amp, RRIO, 30MHz 1 MHz, 1.8 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 631-554
- Mfr. Part No.:
- MCP6006T-E/OTVAO
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£612.00
(exc. VAT)
£735.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
3000 + | £0.204 | £612.00 |
*price indicative
- RS Stock No.:
- 631-554
- Mfr. Part No.:
- MCP6006T-E/OTVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 30MHz | |
Maximum Operating Frequency | 1 MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 30MHz | ||
Maximum Operating Frequency 1 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier operates with a single supply voltage as low as 1.8V, while drawing low quiescent current of 70 μA, maximum per amplifier. This op amp also has low input offset voltage ±1.6 mV, maximum and rail to rail input and output operation. In addition, it is unity gain stable and has a gain bandwidth product of 1 MHz typical. This combination of features supports battery powered and portable applications.
Rail to rail input/output
Unity gain stable
No phase reversal
Quick start up time of 6 μs
Small packages
AEC Q100 qualified grade 1
Unity gain stable
No phase reversal
Quick start up time of 6 μs
Small packages
AEC Q100 qualified grade 1