MIC7122YMM-TR Microchip, Operational Amplifier, Op Amp, RRIO, 750kHz, 8-Pin MSOP
- RS Stock No.:
- 598-972
- Mfr. Part No.:
- MIC7122YMM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£2,240.00
(exc. VAT)
£2,687.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.896 | £2,240.00 |
*price indicative
- RS Stock No.:
- 598-972
- Mfr. Part No.:
- MIC7122YMM-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | MSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 750kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 750kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Dual high performance CMOS operational amplifier is designed with rail-to-rail inputs and outputs. The input common-mode range extends beyond the rails by 300 mV, and the output voltage swings to within 150 μV of both rails when driving a 100 kΩ load.
350 μA supply current per op amp at 2.2V supply
Guaranteed 2.2V, 5V, and 15V performance
750 kHz gain bandwidth product at 2.2V supply
0.01% total harmonic distortion at 1 kHz
Guaranteed 2.2V, 5V, and 15V performance
750 kHz gain bandwidth product at 2.2V supply
0.01% total harmonic distortion at 1 kHz
Related links
- MCP6V87T-E/MS Microchip Op Amp 5MHz, 8-Pin MSOP
- MCP6V12-E/MS Microchip Op Amp 80kHz, 8-Pin MSOP
- MCP6V77T-E/MS Microchip Op Amp 2MHz, 8-Pin MSOP
- MCP6477T-E/MS Microchip Op Amp 3MHz, 8-Pin MSOP
- MCP6V62T-E/MS Microchip Op Amp 1MHz, 8-Pin MSOP
- MCP6V92-E/MS Microchip Op Amp 10MHz, 8-Pin MSOP
- MCP6V72-E/MS Microchip Op Amp 2MHz, 8-Pin MSOP
- MCP6V92T-E/MS Microchip Op Amp 10MHz, 8-Pin MSOP
