MCP6V31UT-E/LT Microchip, Operational Amplifier, Op Amp, RRIO, 300kHz, 5-Pin SC-70
- RS Stock No.:
- 598-777
- Mfr. Part No.:
- MCP6V31UT-E/LT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£2,793.00
(exc. VAT)
£3,351.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.931 | £2,793.00 |
*price indicative
- RS Stock No.:
- 598-777
- Mfr. Part No.:
- MCP6V31UT-E/LT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Gain Bandwidth Product | 300kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Gain Bandwidth Product 300kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational Amplifier designed to deliver high performance and efficiency in a compact form factor. Offering precision and reliability, this amplifier is ideal for a variety of applications including sensor interface, signal conditioning, and portable instrumentation. With its low power consumption and wide voltage range, this op-amp ensures functionality across numerous electronic designs. Its superior bandwidth and low offset voltage make it particularly suited for high-fidelity audio applications and precise measurement systems.
Designed for low voltage operation enhancing adaptability in battery powered devices
Offers a wide input common mode voltage range to accommodate varied input signals
Integrates low quiescent current consumption promoting energy efficiency in designs
Provides high gain bandwidth product which ensuring effective performance across frequencies
Features rail to rail output capability maximising the dynamic range in practical applications
Employs innovative technology resulting in superior temperature stability and overall reliability
Offers a wide input common mode voltage range to accommodate varied input signals
Integrates low quiescent current consumption promoting energy efficiency in designs
Provides high gain bandwidth product which ensuring effective performance across frequencies
Features rail to rail output capability maximising the dynamic range in practical applications
Employs innovative technology resulting in superior temperature stability and overall reliability
Related links
- MCP6496UT-E/LT Microchip Op Amp 30MHz 5-Pin SC-70
- MCP6441T-E/LT Microchip Op Amp 9kHz 9 kHz 5-Pin SC-70
- MCP6V31UT-E/OT Microchip Op Amp 300kHz, 5-Pin SOT-23
- MCP6546UT-I/LT Microchip Op Amp 5-Pin SC-70
- MCP6231UT-E/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6486UT-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6486T-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6V71UT-E/LTY Microchip Op Amp 2MHz, 5-Pin SC-70
