MCP6D11T-E/MS Microchip, Operational Amplifier, Op Amp, RRIO, 90MHz 90 MHz, 8-Pin MSOP
- RS Stock No.:
- 598-638
- Mfr. Part No.:
- MCP6D11T-E/MS
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£3,260.00
(exc. VAT)
£3,912.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.304 | £3,260.00 |
*price indicative
- RS Stock No.:
- 598-638
- Mfr. Part No.:
- MCP6D11T-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Operational Amplifier | |
| Mounting Type | Surface | |
| Package Type | MSOP | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 90MHz | |
| Maximum Operating Frequency | 90 MHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface | ||
Package Type MSOP | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 90MHz | ||
Maximum Operating Frequency 90 MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Op-Amp is a low-noise, low-distortion differential amplifier, optimized for driving high-performance, high-speed ADCs such as the MCP331x1D series. In addition to the low-noise and low-distortion, its consumes only 3.5 mW of quiescent power on a 2.5V supply. For power sensitive applications, a Power-Down pin reduces the power consumption to less than 13 uW.
Rail to rail output
Input common mode range includes negative rail
Power down function
Input common mode range includes negative rail
Power down function
Related links
- MCP6282T-E/MS Microchip Op Amp 5MHz 5 MHz, 8-Pin MSOP
- MCP6V77T-E/MS Microchip Op Amp 2MHz, 8-Pin MSOP
- MCP6V87T-E/MS Microchip Op Amp 5MHz, 8-Pin MSOP
- MCP6477T-E/MS Microchip Op Amp 3MHz, 8-Pin MSOP
- MCP6V12-E/MS Microchip Op Amp 80kHz, 8-Pin MSOP
- MCP6V62T-E/MS Microchip Op Amp 1MHz, 8-Pin MSOP
- MCP6V92-E/MS Microchip Op Amp 10MHz, 8-Pin MSOP
- MCP6V92T-E/MS Microchip Op Amp 10MHz, 8-Pin MSOP
