TLE2072CD Texas Instruments, Op Amp, 9.4MHz, 8-Pin SOIC

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£3.48

(exc. VAT)

£4.18

(inc. VAT)

RS Stock No.:
527-435
Mfr. Part No.:
TLE2072CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

9.4MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

35V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

106 dB

Rail to Rail

No

Length

4.9mm

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

JFET Input Op Amp, Excalibur TLE Series


The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.

The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.

The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.