Intersil CA3240EZ, Dual Op Amp, 4.5MHz, 5 → 28 V, 8-Pin PDIP

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£40.20

(exc. VAT)

£48.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 - 45£1.608
50 - 95£1.43
100 - 195£1.254
200 +£1.154

*price indicative

Packaging Options:
RS Stock No.:
496-707P
Mfr. Part No.:
CA3240EZ
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

4.5MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

7V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Typical Input Voltage Noise Density

40nV/√Hz

Width

7.11mm

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

Height

4.95mm

CA3240, CA3240A, Dual, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil


Dual Version of CA3140
Internally Compensated
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range


Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.