MC33077DG onsemi, Op Amp, 37MHz, 8-Pin SOIC
- RS Stock No.:
- 463-527P
- Mfr. Part No.:
- MC33077DG
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 463-527P
- Mfr. Part No.:
- MC33077DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 37MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 11V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 65.3 dB | |
| Rail to Rail | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Typical Input Voltage Noise Density | 6.7nV/√Hz | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 37MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 11V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 65.3 dB | ||
Rail to Rail No | ||
Height 1.5mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Typical Input Voltage Noise Density 6.7nV/√Hz | ||
Width 4mm | ||
MC33077, Low Noise, Dual Operational Amplifier, ON Semiconductor
Low Voltage Noise: 4.4 nV/√Hz at 1 kHz
Low Input Offset Voltage: 0.2 mV
Input Offset Voltage: 2.0 μV/°C
Low Input Offset Voltage: 0.2 mV
Input Offset Voltage: 2.0 μV/°C
Operational Amplifiers, ON Semiconductor
