LMC6464BIM/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz, 5 → 15 V, 14-Pin SOIC
- RS Stock No.:
- 460-714
- Mfr. Part No.:
- LMC6464BIM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 460-714
- Mfr. Part No.:
- LMC6464BIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 → 15 V | |
| Typical Gain Bandwidth Product | 50kHz | |
| Typical Slew Rate | 0.028V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 129.5 dB | |
| Length | 8.64mm | |
| Height | 1.45mm | |
| Typical Input Voltage Noise Density | 80nV/√Hz | |
| Width | 3.91mm | |
| Dimensions | 8.64 x 3.91 x 1.45mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 15 V | ||
Typical Gain Bandwidth Product 50kHz | ||
Typical Slew Rate 0.028V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 129.5 dB | ||
Length 8.64mm | ||
Height 1.45mm | ||
Typical Input Voltage Noise Density 80nV/√Hz | ||
Width 3.91mm | ||
Dimensions 8.64 x 3.91 x 1.45mm | ||
