Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
Attribute
Value
Amplifier Type
Power
Mounting Type
Through Hole
Package Type
TO-220
Power Supply Type
Dual, Single
Number of Channels per Chip
1
Pin Count
11
Typical Single Supply Voltage
24 V, 28 V
Typical Gain Bandwidth Product
1.6MHz
Typical Dual Supply Voltage
±30V
Typical Slew Rate
10V/µs
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
97 dB
Rail to Rail
No
Length
20.02mm
Width
10.7mm
Height
4.5mm
Dimensions
20.02 x 10.7 x 4.5mm
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.