TL082CD STMicroelectronics, Op Amp, 4MHz, 8-Pin SOIC
- RS Stock No.:
- 426-178
- Mfr. Part No.:
- TL082CD
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 426-178
- Mfr. Part No.:
- TL082CD
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 4MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Typical Slew Rate | 16V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 106 dB | |
| Height | 1.25mm | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Length | 4.9mm | |
| Width | 3.9mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 4MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 16V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Height 1.25mm | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Length 4.9mm | ||
Width 3.9mm | ||
TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers
The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)
