MC33079D STMicroelectronics, Op Amp, 15MHz, 6 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 426-112
- Mfr. Part No.:
- MC33079D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 426-112
- Mfr. Part No.:
- MC33079D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 6 → 28 V | |
| Typical Gain Bandwidth Product | 15MHz | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 7V/µs | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Width | 4mm | |
| Dimensions | 8.75 x 4 x 1.65mm | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 6 → 28 V | ||
Typical Gain Bandwidth Product 15MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Height 1.65mm | ||
Length 8.75mm | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
MC33078, MC33079, Low-Noise Operational Amplifiers for Audio Applications
The MC33078 (dual) and the MC33079 (quad) operational amplifiers have low voltage noise.
High gain bandwidth product: 15 MHz
High slew rate: 7 V/μs
Low distortion: 0.002%
High slew rate: 7 V/μs
Low distortion: 0.002%
Related links
- MC33079DT STMicroelectronics 15MHz 14-Pin SOIC
- MC33078DT STMicroelectronics 15MHz 8-Pin SOIC
- TS524IDT STMicroelectronics Op Amp 3 → 30 V, 14-Pin SOIC
- LM833DT STMicroelectronics 15MHz, 8-Pin SOIC
- MC3403D Texas Instruments 1MHz 14-Pin SOIC
- MC33174DT STMicroelectronics 2.1MHz 14-Pin SOIC
- LM324ADT STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D STMicroelectronics Op Amp 5 → 28 V, 14-Pin SOIC
