- RS Stock No.:
- 402-847
- Mfr. Part No.:
- MCP6274-E/SL
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 402-847
- Mfr. Part No.:
- MCP6274-E/SL
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6271/6272/6273/6274/6275 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 0.9V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 20nV/√Hz |
Length | 8.65mm |
Width | 3.9mm |
Dimensions | 8.65 x 3.9 x 1.5mm |
Height | 1.5mm |
- RS Stock No.:
- 402-847
- Mfr. Part No.:
- MCP6274-E/SL
- Brand:
- Microchip