TSB624IYDT STMicroelectronics, Operational Amplifier, Op Amp, RRO, 1.7MHz, 2.7 → 36 V, 14-Pin SOT23-5

Bulk discount available

Subtotal (1 unit)*

£1.58

(exc. VAT)

£1.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.58
10 - 99£1.42
100 - 499£1.31
500 - 999£1.21
1000 +£1.09

*price indicative

Packaging Options:
RS Stock No.:
330-408
Mfr. Part No.:
TSB624IYDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOT23-5

Pin Count

14

Typical Single Supply Voltage

2.7 → 36 V

Typical Gain Bandwidth Product

1.7MHz

Rail to Rail

Rail to Rail Output

RoHS Status: Exempt

COO (Country of Origin):
MA
The STMicroelectronics General purpose operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. They also offer an
excellent speed/power consumption ratio with 1.7 MHz gain bandwidth product while consuming less than 375 μA per operator at 36 V supply voltage.

Unity gain stable
Rail-to-rail output
Input common mode voltage incudes ground

Related links