TSL6801ICT STMicroelectronics, Gain, Op Amps, RRIO, 8kHz 8 kHz, 1.5 → 5.5 V, 5-Pin SC70-5
- RS Stock No.:
- 330-335
- Mfr. Part No.:
- TSL6801ICT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£0.52
(exc. VAT)
£0.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6,000 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.52 |
| 10 - 99 | £0.46 |
| 100 - 499 | £0.43 |
| 500 - 999 | £0.40 |
| 1000 + | £0.36 |
*price indicative
- RS Stock No.:
- 330-335
- Mfr. Part No.:
- TSL6801ICT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Gain | |
| Mounting Type | Surface Mount | |
| Package Type | SC70-5 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 8kHz | |
| Maximum Operating Frequency | 8 kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Gain | ||
Mounting Type Surface Mount | ||
Package Type SC70-5 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 8kHz | ||
Maximum Operating Frequency 8 kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
The STMicroelectronics Op amp are single, dual and quad 8 kHz-bandwidth unity-gain-stable amplifiers. The rail-to-rail input stage and the wide supply range from 2.5 V to 5.5 V make the TSL680x ideal for low voltage signal conditioning.
Supply current 600 nA type
Low supply voltage 1.5 V to 5.5 V
Unity gain stable
Rail-to-rail input and output
Gain bandwidth product 8 kHz type
Low input bias current 5 pA max. at 25 °C
Low supply voltage 1.5 V to 5.5 V
Unity gain stable
Rail-to-rail input and output
Gain bandwidth product 8 kHz type
Low input bias current 5 pA max. at 25 °C
Related links
- TSL6801RICT STMicroelectronics Op Amps 8kHz 8 kHz 5-Pin SC70-5
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- TSZ151IYCT STMicroelectronics Op Amps 1.6MHz 5-Pin SC70-5
- MCP6476UT-E/LT Microchip Op Amp 3MHz 5-Pin SC70-5
- MCP6476T-E/LT Microchip Op Amp 3MHz 5-Pin SC70-5
- MCP6006UT-E/LT Microchip Op Amp 1MHz 5-Pin SC70-5
- MCP6006T-E/LT Microchip Op Amp 1MHz 5-Pin SC70-5
- TSZ151ICT STMicroelectronics Op Amp 1.6MHz 5-Pin SC70-5
