LT1208CN8#PBF Analog Devices, High Voltage, Op Amp, 45MHz, 6 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 195-004
- Mfr. Part No.:
- LT1208CN8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 195-004
- Mfr. Part No.:
- LT1208CN8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Voltage | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 6 → 28 V | |
| Typical Gain Bandwidth Product | 45MHz | |
| Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 250V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 77 dB | |
| Typical Input Voltage Noise Density | 22nV/√Hz | |
| Dimensions | 10.16 x 6.48 x 3.3mm | |
| Height | 3.3mm | |
| Length | 10.16mm | |
| Width | 6.48mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Voltage | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 → 28 V | ||
Typical Gain Bandwidth Product 45MHz | ||
Typical Dual Supply Voltage ±12 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 250V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 77 dB | ||
Typical Input Voltage Noise Density 22nV/√Hz | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
Height 3.3mm | ||
Length 10.16mm | ||
Width 6.48mm | ||
RoHS Status: Not Applicable
High Speed Op Amps, Linear Technology
High speed voltage feedback operational amplifiers from Linear Technology featuring high slew rates, short settling times and high gain bandwidth products. Typical applications for these devices include wideband amplifiers and buffers, high frequency active filters, video line divers, data acquisition systems, high speed DAC output amplifiers and ADC drivers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
