LMV951MK/NOPB Texas Instruments, Precision, Op Amp, RRIO, 2.8MHz, 3 V, 6-Pin TSOT
- RS Stock No.:
- 181-455
- Mfr. Part No.:
- LMV951MK/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-455
- Mfr. Part No.:
- LMV951MK/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSOT | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 6 | |
Typical Single Supply Voltage | 3 V | |
Typical Gain Bandwidth Product | 2.8MHz | |
Typical Slew Rate | 1.4V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 116 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Height | 0.87mm | |
Typical Input Voltage Noise Density | 25nV/√Hz | |
Dimensions | 2.97 x 1.65 x 0.87mm | |
Length | 2.97mm | |
Width | 1.65mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 3 V | ||
Typical Gain Bandwidth Product 2.8MHz | ||
Typical Slew Rate 1.4V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 116 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Height 0.87mm | ||
Typical Input Voltage Noise Density 25nV/√Hz | ||
Dimensions 2.97 x 1.65 x 0.87mm | ||
Length 2.97mm | ||
Width 1.65mm | ||