AD8099ACPZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin LFCSP
- RS Stock No.:
- 108-347
- Mfr. Part No.:
- AD8099ACPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 108-347
- Mfr. Part No.:
- AD8099ACPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 10 V | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 715V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 81 dB | |
| Rail to Rail | No | |
| Width | 3mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.84mm | |
| Height | 0.84mm | |
| Typical Input Voltage Noise Density | 0.95nV/√Hz | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 10 V | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 715V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 81 dB | ||
Rail to Rail No | ||
Width 3mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.84mm | ||
Height 0.84mm | ||
Typical Input Voltage Noise Density 0.95nV/√Hz | ||
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
