Storm White OLED Display 128 x 64pixels USB 2.0 Interface
- RS Stock No.:
- 886-1702
- Mfr. Part No.:
- 5100-1103
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-1702
- Mfr. Part No.:
- 5100-1103
- Brand:
- Storm
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Display Colours | White | |
| Resolution | 128 x 64pixels | |
| Interface Ports | USB 2.0 | |
| Dimensions | 102 x 32 x 102mm | |
| Depth | 32mm | |
| Height | 102mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -20 to +70°C | |
| Forward Current | 50mA | |
| Minimum Operating Temperature | -20°C | |
| Forward Voltage | 5 V | |
| Width | 102mm | |
| Series | 5100 | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Display Colours White | ||
Resolution 128 x 64pixels | ||
Interface Ports USB 2.0 | ||
Dimensions 102 x 32 x 102mm | ||
Depth 32mm | ||
Height 102mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -20 to +70°C | ||
Forward Current 50mA | ||
Minimum Operating Temperature -20°C | ||
Forward Voltage 5 V | ||
Width 102mm | ||
Series 5100 | ||
- COO (Country of Origin):
- GB
