Vishay Yellow Passive matrix OLED Display COG
- RS Stock No.:
- 881-2766
- Mfr. Part No.:
- O096O064ALPP3N0000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 881-2766
- Mfr. Part No.:
- O096O064ALPP3N0000
- Brand:
- Vishay
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Matrix Type | Passive | |
Display Colours | Yellow | |
Driver Mounting | COG | |
Series | A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Driver Mounting COG | ||
Series A | ||
- COO (Country of Origin):
- CN
Graphic OLED Display Modules, Vishay Semiconductor
Display format: Number of display Dots in Vertical Columns by Horizontal Lines
Green and Yellow emitting Colour options
Built-in controller: OLED-0010
Option of 3V or 5V Logic Supply Voltage modules
160 degrees View Angle
8-Bit Data bus
Green and Yellow emitting Colour options
Built-in controller: OLED-0010
Option of 3V or 5V Logic Supply Voltage modules
160 degrees View Angle
8-Bit Data bus
Vishay OLED Displays