Midas 1.50in Red, Green, Blue Passive matrix OLED Display 128 x 128pixels TAB Multi Interface
- RS Stock No.:
- 823-5989
- Mfr. Part No.:
- MCOT128128AZ-RGBM
- Brand:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5989
- Mfr. Part No.:
- MCOT128128AZ-RGBM
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 1.50in | |
| Viewing Area Dimensions | 28.85 x 26.86mm | |
| Matrix Type | Passive | |
| Display Colours | Red, Green, Blue | |
| Resolution | 128 x 128pixels | |
| Number of Colours | 262,144 | |
| Contrast Ratio | >2000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | Multi | |
| Dimensions | 33.8 x 34 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 34mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -30 → +70°C | |
| Viewing Area Width | 28.85mm | |
| Viewing Area Height | 26.86mm | |
| Width | 33.8mm | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 1.50in | ||
Viewing Area Dimensions 28.85 x 26.86mm | ||
Matrix Type Passive | ||
Display Colours Red, Green, Blue | ||
Resolution 128 x 128pixels | ||
Number of Colours 262,144 | ||
Contrast Ratio >2000:1 | ||
Driver Mounting TAB | ||
Interface Ports Multi | ||
Dimensions 33.8 x 34 x 1.6mm | ||
Depth 1.6mm | ||
Height 34mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -30 → +70°C | ||
Viewing Area Width 28.85mm | ||
Viewing Area Height 26.86mm | ||
Width 33.8mm | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
