Midas 1.54in Yellow Passive matrix OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface
- RS Stock No.:
- 823-5939
- Mfr. Part No.:
- MCOT128064BY-YM
- Brand:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5939
- Mfr. Part No.:
- MCOT128064BY-YM
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 1.54in | |
| Viewing Area Dimensions | 37.05 x 19.51mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | >10000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | I2C, Parallel, SPI | |
| Dimensions | 42.04 x 27.22 x 1.45mm | |
| Depth | 1.45mm | |
| Height | 27.22mm | |
| Maximum Operating Temperature | +70°C | |
| Width | 42.04mm | |
| Operating Temperature Range | -40 → +70°C | |
| Minimum Operating Temperature | -40°C | |
| Viewing Area Height | 19.51mm | |
| Viewing Area Width | 37.05mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 1.54in | ||
Viewing Area Dimensions 37.05 x 19.51mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Contrast Ratio >10000:1 | ||
Driver Mounting TAB | ||
Interface Ports I2C, Parallel, SPI | ||
Dimensions 42.04 x 27.22 x 1.45mm | ||
Depth 1.45mm | ||
Height 27.22mm | ||
Maximum Operating Temperature +70°C | ||
Width 42.04mm | ||
Operating Temperature Range -40 → +70°C | ||
Minimum Operating Temperature -40°C | ||
Viewing Area Height 19.51mm | ||
Viewing Area Width 37.05mm | ||
- COO (Country of Origin):
- TW
