Midas 2.42in Yellow Passive matrix OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface
- RS Stock No.:
- 823-5914
- Mfr. Part No.:
- MCOT128064EY-YM
- Brand:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-5914
- Mfr. Part No.:
- MCOT128064EY-YM
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 2.42in | |
| Viewing Area Dimensions | 57.01 x 29.49mm | |
| Matrix Type | Passive | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | >10000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | I2C, Parallel, SPI | |
| Dimensions | 60.5 x 37 x 2.0mm | |
| Depth | 2.0mm | |
| Height | 37mm | |
| Maximum Operating Temperature | +70°C | |
| Viewing Area Height | 29.49mm | |
| Viewing Area Width | 57.01mm | |
| Operating Temperature Range | -40 → +70°C | |
| Width | 60.5mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 2.42in | ||
Viewing Area Dimensions 57.01 x 29.49mm | ||
Matrix Type Passive | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Contrast Ratio >10000:1 | ||
Driver Mounting TAB | ||
Interface Ports I2C, Parallel, SPI | ||
Dimensions 60.5 x 37 x 2.0mm | ||
Depth 2.0mm | ||
Height 37mm | ||
Maximum Operating Temperature +70°C | ||
Viewing Area Height 29.49mm | ||
Viewing Area Width 57.01mm | ||
Operating Temperature Range -40 → +70°C | ||
Width 60.5mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
