Midas White Passive matrix OLED Display TAB I2C, Parallel, SPI Interface
- RS Stock No.:
- 819-5140
- Mfr. Part No.:
- MCOT22005AX-EWM
- Brand:
- Midas
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5140
- Mfr. Part No.:
- MCOT22005AX-EWM
- Brand:
- Midas
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Viewing Area Dimensions | 75.52 x 13.52mm | |
| Matrix Type | Passive | |
| Display Colours | White | |
| Contrast Ratio | >10000:1 | |
| Driver Mounting | TAB | |
| Interface Ports | I2C, Parallel, SPI | |
| Dimensions | 84.5 x 19.28 x 2mm | |
| Depth | 2mm | |
| Height | 19.28mm | |
| Maximum Operating Temperature | +85°C | |
| Width | 84.5mm | |
| Operating Temperature Range | -40 → +85°C | |
| Viewing Area Height | 13.52mm | |
| Minimum Operating Temperature | -40°C | |
| Viewing Area Width | 75.52mm | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Viewing Area Dimensions 75.52 x 13.52mm | ||
Matrix Type Passive | ||
Display Colours White | ||
Contrast Ratio >10000:1 | ||
Driver Mounting TAB | ||
Interface Ports I2C, Parallel, SPI | ||
Dimensions 84.5 x 19.28 x 2mm | ||
Depth 2mm | ||
Height 19.28mm | ||
Maximum Operating Temperature +85°C | ||
Width 84.5mm | ||
Operating Temperature Range -40 → +85°C | ||
Viewing Area Height 13.52mm | ||
Minimum Operating Temperature -40°C | ||
Viewing Area Width 75.52mm | ||
- COO (Country of Origin):
- TW
