Midas Blue Passive matrix OLED Display COB Parallel Interface
- RS Stock No.:
- 814-3010
- Mfr. Part No.:
- MCOB21605GX-EBP
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 814-3010
- Mfr. Part No.:
- MCOB21605GX-EBP
- Brand:
- Midas
Midas Character OLED Displays, COB
This series of Organic Light Emitting Displays (OLEDs), from Midas Displays, are chip-on-board (COB) character format OLEDs with passive technology. These easy-to-use OLED devices are made up of a PCB mounted with both the driver and the display. As an ideal, drop-in replacement for standard LCD character modules, the Midas COB OLEDs have a comparable footprint to LCD character display common board sizes. With their high brightness, high contrast and fast refresh levels, the graphic COB OLED displays are a seamless upgrade from standard LCD modules. The Midas OLEDs are available in a range of colour options including yellow, green, blue red and white, and are ideal for applications where a specific colour of display is required on a black background appearance (negative mode).
The Midas character COB OLEDs also boast an extremely wide viewing angle of up to 175°, creating a solution for applications where it is necessary for the display to be readable from all angles. These OLED devices also offer lower energy consumption than traditional LCD modules and a wide operating temperature range. Their low profile display height and interface comparable with HD44780 means the Midas COB OLEDs are suitable for a variety of traditional applications. Available in 8 to 40 character options on 2 lines, Midas OLED displays offer 4 font sets on 1 device including English, Japanese, Western European and Cyrillic character fonts. The Midas COB OLED devices have a 5x8 dot matrix characters with a height of 5.50 to 5.57mm.
The Midas character COB OLEDs also boast an extremely wide viewing angle of up to 175°, creating a solution for applications where it is necessary for the display to be readable from all angles. These OLED devices also offer lower energy consumption than traditional LCD modules and a wide operating temperature range. Their low profile display height and interface comparable with HD44780 means the Midas COB OLEDs are suitable for a variety of traditional applications. Available in 8 to 40 character options on 2 lines, Midas OLED displays offer 4 font sets on 1 device including English, Japanese, Western European and Cyrillic character fonts. The Midas COB OLED devices have a 5x8 dot matrix characters with a height of 5.50 to 5.57mm.
OLED Operating Lifetimes:
(Ta = 25° / Initial 50% checkboard brightness 40nits)
Yellow: 100,000 hours
Green: 100,000 hours
Red: 100,000 hours
Blue: 50,000 hours
White: 50,000 hours
(Ta = 25° / Initial 50% checkboard brightness 40nits)
Yellow: 100,000 hours
Green: 100,000 hours
Red: 100,000 hours
Blue: 50,000 hours
White: 50,000 hours
Midas Character PMOLED Displays
Attribute | Value |
---|---|
Viewing Area Dimensions | 58.22 x 13.52mm |
Matrix Type | Passive |
Display Colours | Blue |
Contrast Ratio | 10000:1 |
Driver Mounting | COB |
Interface Ports | Parallel |
Dimensions | 80 x 36 x 9.7mm |
Depth | 36mm |
Height | 9.7mm |
Maximum Operating Temperature | +80°C |
Width | 80mm |
Minimum Operating Temperature | -40°C |
Viewing Area Height | 13.52mm |
Operating Temperature Range | -40 → +85°C |
Viewing Area Width | 58.22mm |