Bolymin 2.7in Yellow OLED Display 128 x 64pixels SSD1305 Interface
- RS Stock No.:
- 668-6124
- Mfr. Part No.:
- BL12864KERNH$
- Brand:
- Bolymin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 668-6124
- Mfr. Part No.:
- BL12864KERNH$
- Brand:
- Bolymin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolymin | |
| Diagonal Display Size | 2.7in | |
| Viewing Area Dimensions | 61.41 x 30.69mm | |
| Display Colours | Yellow | |
| Resolution | 128 x 64pixels | |
| Contrast Ratio | 2000:1 | |
| Interface Ports | SSD1305 | |
| Dimensions | 41.86 x 70.9 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 41.86mm | |
| Maximum Operating Temperature | +70°C | |
| Viewing Area Width | 61.41mm | |
| Minimum Operating Temperature | -40°C | |
| Width | 70.9mm | |
| Viewing Area Height | 30.69mm | |
| Operating Temperature Range | -40 → +70°C | |
| Select all | ||
|---|---|---|
Brand Bolymin | ||
Diagonal Display Size 2.7in | ||
Viewing Area Dimensions 61.41 x 30.69mm | ||
Display Colours Yellow | ||
Resolution 128 x 64pixels | ||
Contrast Ratio 2000:1 | ||
Interface Ports SSD1305 | ||
Dimensions 41.86 x 70.9 x 1.6mm | ||
Depth 1.6mm | ||
Height 41.86mm | ||
Maximum Operating Temperature +70°C | ||
Viewing Area Width 61.41mm | ||
Minimum Operating Temperature -40°C | ||
Width 70.9mm | ||
Viewing Area Height 30.69mm | ||
Operating Temperature Range -40 → +70°C | ||
- COO (Country of Origin):
- TW
Monochrome OLED Display 128x64
Build-in controller SSD1303 / SSD1305 / SSD1325
+3.3V single power supply
1/64 duty cycle
Colour Yellow
+3.3V single power supply
1/64 duty cycle
Colour Yellow
Bolymin Passive Matrix OLED Displays
