Midas 0.6in Blue, Green, Red Passive matrix OLED Display 64 x 64pixels TAB SPI Interface

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-6207
Mfr. Part No.:
MDOT064064AY-RGBS
Brand:
Midas
Find similar products by selecting one or more attributes.
Select all

Brand

Midas

Diagonal Display Size

0.6in

Viewing Area Dimensions

10.73 x 10.73mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Resolution

64 x 64pixels

Driver Mounting

TAB

Interface Ports

SPI

Dimensions

15.00 x 32.66 x 1.20mm

Depth

1.20mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

The Midas 64 X 64 resolution graphic OLED display has a RGB on black appearance. This display uses passive matrix.

Operating temperature -40°C to +80°C
Logic voltage 5V