Univision 2.38in Blue Passive matrix OLED Display 128 x 32pixels COG SPI Interface
- RS Stock No.:
- 146-0628
- Mfr. Part No.:
- DD-12832BE-1A
- Brand:
- Univision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0628
- Mfr. Part No.:
- DD-12832BE-1A
- Brand:
- Univision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Univision | |
| Diagonal Display Size | 2.38in | |
| Viewing Area Dimensions | 57.02 x 15.1mm | |
| Matrix Type | Passive | |
| Display Colours | Blue | |
| Resolution | 128 x 32pixels | |
| Driver Mounting | COG | |
| Interface Ports | SPI | |
| Dimensions | 24 x 62 x 2mm | |
| Depth | 2mm | |
| Height | 24mm | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -30 → +70°C | |
| Width | 62mm | |
| Minimum Operating Temperature | -30°C | |
| Viewing Area Width | 57.02mm | |
| Viewing Area Height | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Univision | ||
Diagonal Display Size 2.38in | ||
Viewing Area Dimensions 57.02 x 15.1mm | ||
Matrix Type Passive | ||
Display Colours Blue | ||
Resolution 128 x 32pixels | ||
Driver Mounting COG | ||
Interface Ports SPI | ||
Dimensions 24 x 62 x 2mm | ||
Depth 2mm | ||
Height 24mm | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -30 → +70°C | ||
Width 62mm | ||
Minimum Operating Temperature -30°C | ||
Viewing Area Width 57.02mm | ||
Viewing Area Height 15.1mm | ||
- COO (Country of Origin):
- TW
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
