RS PRO 12 ml Oil and for Electrical Equipment

Unavailable
RS will no longer stock this product.
RS Stock No.:
251-3586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Package Size

12 ml

Package Type

Pen

Application

Electrical Equipment

COO (Country of Origin):
GB

RS PRO Engineers Pens


The RS PRO 12ml engineers pen is a multipurpose device with outstanding penetration characteristics, longevity and lubrication efficiency. It contains a clear colloidal suspension of molybdenum disulphide that enables it to be used even after the base oil has evaporated continually providing exceptional anti-wear properties.
Warning
Flammable solvent

Features and Benefits


• Excellent mechanical lubricant that works at both high-temperature and extremes of pressure
• Protects against rust by providing a barrier against condensation and oxidation
• A highly tenacious film that will not drain away when moving parts come to rest
• Highly resistant to water washing and steam cleaning. It ensures long term protective film

Applications


• Communication equipment
• Electrical and electronic control equipment
• Office equipment
• Line printers
• Keyboards
• Bearings

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007