Fuchs 5 L RENISO TRITON Oil and Polyol Ester for Refrigerant
- RS Stock No.:
- 665-483
- Mfr. Part No.:
- 601231353
- Brand:
- Fuchs
Subtotal (1 unit)*
£97.08
(exc. VAT)
£116.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 8 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £97.08 |
*price indicative
- RS Stock No.:
- 665-483
- Mfr. Part No.:
- 601231353
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Package Size | 5 L | |
Trade Name | RENISO TRITON | |
Package Type | Can | |
Application | Refrigerant | |
Type | Polyol Ester | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Package Size 5 L | ||
Trade Name RENISO TRITON | ||
Package Type Can | ||
Application Refrigerant | ||
Type Polyol Ester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Refrigeration oil is based on synthetic polyol ester specially developed for use with chlorine-free, fluorinated hydrocarbons. It is miscible and compatible with HFC/FC and HFO refrigerants, including HFO/HFC refrigerant blends.
Good viscosity temperature behaviour
Excellent cold temperature flowability
Secure oil return from the system, good heat transfer
Good compatibility with elastomers and materials normally used in refrigeration circuits
Approved by leading compressor manufacturers
Excellent cold temperature flowability
Secure oil return from the system, good heat transfer
Good compatibility with elastomers and materials normally used in refrigeration circuits
Approved by leading compressor manufacturers