Fuchs 20 L RENOLIN MR 3 VG 10 Oil and Cleaner, Degreaser for Hydraulics, Transmission Systems
- RS Stock No.:
- 648-005
- Mfr. Part No.:
- 601778889
- Brand:
- Fuchs
Subtotal (1 unit)*
£144.89
(exc. VAT)
£173.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £144.89 |
*price indicative
- RS Stock No.:
- 648-005
- Mfr. Part No.:
- 601778889
- Brand:
- Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fuchs | |
Package Size | 20 L | |
Trade Name | RENOLIN MR 3 VG 10 | |
Package Type | Canister | |
Application | Hydraulics, Transmission Systems | |
Type | Cleaner, Degreaser | |
Select all | ||
---|---|---|
Brand Fuchs | ||
Package Size 20 L | ||
Trade Name RENOLIN MR 3 VG 10 | ||
Package Type Canister | ||
Application Hydraulics, Transmission Systems | ||
Type Cleaner, Degreaser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Fuchs Renolin MR oil is special HLPD lubricating and hydraulic fluids formulated according to DIN 51502, offering excellent corrosion protection, strong cleaning ability, and effective dirt-carrying capacity. This zinc-containing, detergent and dispersant oils are ideal problem solvers for hydraulic systems where standard oils fall short.
Zinc-containing with detergent and dispersant properties
Excellent corrosion protection
Strong cleaning and dirt-carrying capacity
Excellent corrosion protection
Strong cleaning and dirt-carrying capacity